Reference Only
H2006ANL
Audio Transformers / Signal Transformers 100Base-TX SMD PoE 2-Port
Datasheet
H2006ANL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Audio Transformers / Signal Transformers | |
| Product | LAN Transformers | |
| Type | Module | |
| Termination Style | SMD/SMT | |
| Frequency Range | 1 MHz to 100 MHz | |
| Inductance | 350 uH | |
| Isolation Voltage | 1.5 kV | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 70 C | |
| Number of Channels | Dual | |
| Application | 100 Base-TX | |
| Package / Case | 13.64 mm x 14.99 mm x 6.22 mm | |
| Length | 13.64 mm | |
| Width | 14.99 mm | |
| Height | 6.22 mm | |
| Series | H2006 | |
| Packaging | Tube | |
| Maximum DC Resistance | 3.5 Ohms | |
| Moisture Sensitive | Yes | |
| Product Type | Audio & Signal Transformers | |
| Shielding | Unshielded | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504312000 |
| TARIC | 8504318090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 350 / Multiples: 35)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.80 | $1,680.00 |
Need more?
My Notes
Sign into see notes.