Reference Only
H1164NL
Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH .65Ohms 4-Por
Datasheet
H1164NL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Audio Transformers / Signal Transformers | |
| Product | LAN Transformers | |
| Type | Module | |
| Termination Style | SMD/SMT | |
| Frequency Range | 1 kHz to 100 MHz | |
| Inductance | 350 uH | |
| Primary Impedance | 1 Ohms | |
| Secondary Impedance | 1 Ohms | |
| Isolation Voltage | 1.5 kV | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 70 C | |
| Number of Channels | Quad | |
| Package / Case | 28.58 mm x 116 mm x 5.84 mm | |
| Length | 28.58 mm | |
| Width | 12.19 mm | |
| Height | 5.84 mm | |
| Packaging | Tube | |
| Moisture Sensitive | Yes | |
| Product Type | Audio & Signal Transformers | |
| Shielding | Unshielded | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504312000 |
| TARIC | 8504318090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
105In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 15 / Multiples: 15)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.10 | $136.50 | |
| $8.75 | $262.50 | |
| $8.45 | $2,154.75 | |
| $8.37 | $4,268.70 | |
| $8.29 | $8,331.45 | |
| $8.20 | $14,760.00 | |
| $8.12 | $29,232.00 | |
| $8.04 | $57,888.00 |
Need more?
My Notes
Sign into see notes.