Reference Only
H1012NLT
Audio Transformers / Signal Transformers 10/100BaseT SMD NPoE 1-Port
Datasheet
H1012NLT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Audio Transformers / Signal Transformers | |
| Product | LAN Transformers | |
| Type | Module | |
| Termination Style | SMD/SMT | |
| Frequency Range | 1 MHz to 100 MHz | |
| Inductance | 350 uH | |
| Isolation Voltage | 1.5 kV | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 70 C | |
| Number of Channels | Single | |
| Length | 17.78 mm | |
| Width | 12.95 mm | |
| Height | 9.4 mm | |
| Packaging | Reel | |
| Moisture Sensitive | Yes | |
| Product Type | Audio & Signal Transformers | |
| Shielding | Unshielded | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504312000 |
| TARIC | 8504318090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
900In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 300 / Multiples: 300)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.32 | $996.00 | |
| $3.28 | $1,968.00 | |
| $3.25 | $2,925.00 | |
| $3.22 | $4,830.00 | |
| $3.19 | $7,656.00 | |
| $3.16 | $11,376.00 | |
| $3.13 | $22,536.00 | |
| $3.09 | $44,496.00 |
Need more?
Sign in to add projects and notes