Reference Only

GPSNMO02

Antennas GPS NMO MT 1575.4 MHZ BLAC NPB

Manufacturer:

Mfr Part:
GPSNMO02

TTI Part:
GPSNMO02

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryAntennas
Product TypeGNSS Antennas - GPS, GLONASS, Galileo, Beidou
ProductIndoor Antennas
TypeActive Antenna
Maximum Frequency1.575 GHz
Protocol - GPS, GLONASSGPS
Mechanical StyleModule
StyleDome
Gain5 dBic
Impedance50 Ohms
VSWR2.0:1
Number of Bands1 Band
Mounting StyleNMO Mount
Termination StyleConnector
Antenna Connector TypeNMO
Center Frequency1.57542 GHz
Length1.3 mm
PackagingBulk
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCN7A994
HTS8529104040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 21 / Multiples: 1)
Quantity Unit PriceExt. Price
$84.87$1,782.27
Need more?
Sign in to add projects and notes