Reference Only
GPSNMO01
Antennas 1575.4 MHZ GPS/LOW-PROFILE
Datasheet
GPSNMO01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Antennas | |
| Product Type | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | |
| Product | Indoor Antennas | |
| Type | Active Antenna | |
| Maximum Frequency | 1.575 GHz | |
| Protocol - GPS, GLONASS | GPS | |
| Mechanical Style | Module | |
| Style | Dome | |
| Gain | 5 dBic | |
| Impedance | 50 Ohms | |
| VSWR | 2.0:1 | |
| Number of Bands | 1 Band | |
| Mounting Style | NMO Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | NMO | |
| Center Frequency | 1.57542 GHz | |
| Length | 1.3 mm | |
| Packaging | Bulk | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | 7A994 |
| HTS | 8529104040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $41.57 | $41.57 | |
| $41.16 | $205.80 | |
| $40.75 | $407.50 | |
| $40.35 | $1,008.75 | |
| $39.95 | $1,997.50 | |
| $39.55 | $3,955.00 | |
| $39.16 | $7,205.44 | |
| $38.77 | $14,267.36 |
Need more?
Sign in to add projects and notes