Reference Only
GPSMOD1333
Antennas Active GPS 33dB 13x13mm ANT MOD
Datasheet
GPSMOD1333 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Antennas | |
| Product Type | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | |
| Product | PCB Antennas | |
| Type | Active Antenna | |
| Maximum Frequency | 1.57 GHz | |
| Protocol - GPS, GLONASS | GLONASS, GPS | |
| Mechanical Style | Patch | |
| Style | Ceramic | |
| Gain | 33 dB | |
| Impedance | 50 Ohms | |
| VSWR | 1.5:1 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 1 Band | |
| Mounting Style | Adhesive Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | U.FL Female | |
| Center Frequency | 1.57542 GHz | |
| Application | Portable Headsets, Automotive Navigation, Tracking, Positioning | |
| Length | 13 mm | |
| Width | 13 mm | |
| Cable Type | 32 mm RF0.81 | |
| Series | GPSMODxxxx | |
| Packaging | Tray | |
| Cable Length | 32 mm | |
| Polarization | RHCP | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8529104040 |
| TARIC | 8529109500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 256 / Multiples: 64)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.66 | $2,216.96 |
Need more?
Sign in to add projects and notes