Reference Only

GPSMOD1315

Antennas Active GPS 15dB 13x13mm ANT MOD

Manufacturer:

Mfr Part:
GPSMOD1315

TTI Part:
GPSMOD1315

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryAntennas
Product TypeGNSS Antennas - GPS, GLONASS, Galileo, Beidou
ProductPCB Antennas
TypeActive Antenna
Maximum Frequency1.57 GHz
Protocol - GPS, GLONASSGLONASS, GPS
Mechanical StylePatch
StyleCeramic
Gain16 dB
Impedance50 Ohms
VSWR1.5:1
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of Bands1 Band
Mounting StyleAdhesive Mount
Termination StyleConnector
Antenna Connector TypeU.FL Female
Center Frequency1.57542 GHz
ApplicationPortable Headsets, Automotive Navigation, Tracking, Positioning
Length13 mm
Width13 mm
Cable Type32 mm RF0.81
SeriesGPSMODxxxx
PackagingTray
Cable Length32 mm
PolarizationRHCP
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCN7A994
HTS8529104040
TARIC8529109500
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 256 / Multiples: 64)
Quantity Unit PriceExt. Price
$9.14$2,339.84
Need more?
Sign in to add projects and notes