Reference Only

GPSMB502

Antennas ANT MiMoLTE, MiMo GNSS Vehicle Mnt Wht

Manufacturer:

Mfr Part:
GPSMB502

TTI Part:
GPSMB502

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryAntennas
Product TypeMultiprotocol Antennas
ProductVehicle Antennas
TypeMIMO
Minimum Frequency698 MHz
Maximum Frequency5.925 GHz
Protocol - Cellular, NBIoT, LTECellular (NBIoT, LTE)
Protocol - GPS, GLONASSGNSS
Gain4 dBi, 5 dBi, 4.5 dBi, 1 dBi
Impedance50 Ohms
VSWR1.5, 1.4
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of Bands5 Band
Termination StyleConnector
Antenna Connector TypeRP-SMA Male, SMA Male
ApplicationEnergy (Utility Vehicles), First Responders ( Ambulance, Fire, Police ), Fleet Management, Government, Location Based Services, Telematics
Length164.48 mm
Width151.85 mm
Height76 mm
IP RatingIP67
SeriesGPSMB50xx
PackagingBulk
Cable Length17 ft
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8517710000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 12 / Multiples: 6)
Quantity Unit PriceExt. Price
$198.19$2,378.28
Need more?
Sign in to add projects and notes