Reference Only
GPSGMSMA
Antennas Active GPS Antenna 5m SMA connector
Datasheet
GPSGMSMA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Antennas | |
| Product Type | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | |
| Product | Indoor Antennas | |
| Type | Active Antenna | |
| Maximum Frequency | 1.575 GHz | |
| Protocol - GPS, GLONASS | GPS | |
| Mechanical Style | Module | |
| Style | Puck | |
| Gain | 1.5 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 1.5:1 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 1 Band | |
| Mounting Style | Adhesive Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | SMA Male | |
| Center Frequency | 1.575 GHz | |
| Application | Vehicle Tracking, Fleet Management, Asset Tracking, In-car Infotainment, Insurance Applications. | |
| Length | 5.45 mm | |
| Cable Type | 5 M | |
| Series | GPSGM | |
| Packaging | Bulk | |
| Cable Length | 5 m | |
| Polarization | RHCP | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | 7A994 |
| HTS | 8529104040 |
| TARIC | 8517709000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
132In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.20 | $16.20 | |
| $16.04 | $160.40 | |
| $15.88 | $397.00 | |
| $15.72 | $1,572.00 | |
| $15.57 | $3,892.50 | |
| $15.41 | $7,705.00 | |
| $15.26 | $15,260.00 |
Need more?
My Notes
Sign into see notes.