Reference Only

GPSGB2530

Antennas GPS MULTI-MODE 25X25MM PA NPB

Manufacturer:

Mfr Part:
GPSGB2530

TTI Part:
GPSGB2530

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryAntennas
Product TypeGNSS Antennas - GPS, GLONASS, Galileo, Beidou
ProductPCB Antennas
TypeActive Antenna
Minimum Frequency1.56 GHz
Maximum Frequency1.602 GHz
Protocol - GPS, GLONASSBEIDOU, GLONASS, GNSS, GPS
Mechanical StylePatch
StyleCeramic
Gain1 dBic
Impedance50 Ohms
VSWR2:01
Number of Bands2 Band
Mounting StyleAdhesive Mount
Termination StyleConnector
Antenna Connector TypeIPEX MHF
Center Frequency1.57542 GHz, 1.602 GHz
ApplicationSatellite Navigation, Asset Tracking, Fleet Management, IoT, M2M
Length25 mm
Width25 mm
Height2.9 mm
Cable Type100 mm RF1.13
SeriesGPSGB
PackagingBulk
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCN7A994
HTS8529104040
TARIC8517710000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 168 / Multiples: 1)
Quantity Unit PriceExt. Price
$13.18$2,214.24
Need more?
Sign in to add projects and notes