Reference Only
GPSGB1315
Antennas GPS MULTI-MODE 13X13MM PA NPB
Datasheet
GPSGB1315 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Antennas | |
| Product Type | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | |
| Product | PCB Antennas | |
| Type | Active Antenna | |
| Minimum Frequency | 1.56 GHz | |
| Maximum Frequency | 1.602 GHz | |
| Protocol - GPS, GLONASS | BEIDOU, GLONASS, GNSS, GPS | |
| Mechanical Style | Patch | |
| Style | Ceramic | |
| Gain | 1 dBic | |
| Impedance | 50 Ohms | |
| VSWR | 2:01 | |
| Number of Bands | 2 Band | |
| Mounting Style | Adhesive Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | IPEX MHF | |
| Center Frequency | 1.57542 GHz, 1.602 GHz | |
| Application | Satellite Navigation, Asset Tracking, Fleet Management, IoT, M2M | |
| Length | 13 mm | |
| Width | 13 mm | |
| Height | 2.2 mm | |
| Cable Type | 100 mm RF1.13 | |
| Series | GPSGB | |
| Packaging | Bulk | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8529104040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 192 / Multiples: 48)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.95 | $2,486.40 |
Need more?
Sign in to add projects and notes