Reference Only
GPS0010
Antennas Black Active GPS 1575.4 MHz, SMA Male
Datasheet
GPS0010 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Antennas | |
| Product Type | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | |
| Product | Outdoor Antennas | |
| Type | Active Antenna | |
| Maximum Frequency | 1.575 GHz | |
| Protocol - GPS, GLONASS | GPS | |
| Mechanical Style | Module | |
| Style | Square | |
| Gain | 5 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 2:01 | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 80 C | |
| Number of Bands | 1 Band | |
| Mounting Style | Magnetic Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | SMA Male | |
| Center Frequency | 1.575 GHz | |
| Application | Satellite Navigation, Asset Tracking, Fleet Management | |
| Length | 45 mm | |
| Width | 45 mm | |
| Height | 14.6 mm | |
| IP Rating | IP66 | |
| Cable Type | 5 M RG174 | |
| Packaging | Bulk | |
| Cable Length | 5.18 m | |
| Polarization | RHCP | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | 7A994 |
| HTS | 8529104040 |
| TARIC | 8517709000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 58 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $42.80 | $2,482.40 |
Need more?
Sign in to add projects and notes