Reference Only

GNSSMMSMA

Antennas Ant Active GNSS Mag Mnt 3m SMA

Manufacturer:

Mfr Part:
GNSSMMSMA

TTI Part:
GNSSMMSMA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryAntennas
Product TypeGNSS Antennas - GPS, GLONASS, Galileo, Beidou
ProductOutdoor Antennas
TypeActive Antenna
Minimum Frequency1.559 GHz
Maximum Frequency1.606 GHz
Protocol - GPS, GLONASSBEIDOU, GLONASS, GNSS, GPS
Protocol - Sub GHzIoT
Mechanical StyleModule
StyleSquare
Gain28 dB
Impedance50 Ohms
VSWR2.5
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of Bands1 Band
Mounting StyleMagnetic Mount
Termination StyleConnector
Antenna Connector TypeSMA Male
Center Frequency1.575 GHz, 1.602 GHz
ApplicationSatellite Navigation, Asset Tracking, Fleet Management, LBS
Length44 mm
Width35.2 mm
Height14.5 mm
IP RatingIP67
Cable Type3 M RG174
PackagingBulk
Cable Length3 m
PolarizationRHCP
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8529104040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.