Reference Only

FIS155NL

Current Transformers - Board Mount THT Current Sense 470mH 16Ohms

Manufacturer:

Mfr Part:
FIS155NL

TTI Part:
FIS155NL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryCurrent Transformers - Board Mount
Mounting StyleThrough Hole
Inductance470 mH
Current Rating25 A
Turns Ratio1:500
Secondary Resistance16 Ohms
Length15 mm
Width12.5 mm
Height12 mm
Frequency Range500 kHz
PackagingTray
Product TypeCurrent Transformers
SeriesFIS
SubcategoryTransformers

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504312000
TARIC8504318090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 720 / Multiples: 30)
Quantity Unit PriceExt. Price
$2.34$1,684.80
Need more?

My Notes

Sign into see notes.