Reference Only
FIS125NL
Current Transformers - Board Mount THT Current Sense 76000uH 4.5Ohms
Datasheet
FIS125NL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Current Transformers - Board Mount | |
| Mounting Style | Through Hole | |
| Inductance | 76 mH | |
| Current Rating | 25 A | |
| Turns Ratio | 1:200 | |
| Secondary Resistance | 4.5 Ohms | |
| Length | 15 mm | |
| Width | 12.5 mm | |
| Height | 12 mm | |
| Frequency Range | 500 kHz | |
| Inductance - uH | 76000 uH | |
| Packaging | Tray | |
| Product Type | Current Transformers | |
| Series | FIS | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504312000 |
| TARIC | 8504318090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
780
On Order
780 expected 07-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 780 / Multiples: 30)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.14 | $1,669.20 |
Need more?
Sign in to add projects and notes