Reference Only
FIS111NL
Current Transformers - Board Mount CURRENT SENSE IND
Datasheet
FIS111NL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Current Transformers - Board Mount | |
| Mounting Style | PCB Mount | |
| Inductance | 22 mH | |
| Current Rating | 15 A | |
| Turns Ratio | 1:100 | |
| Termination Style | Radial | |
| Length | 17.2 mm | |
| Width | 9.53 mm | |
| Height | 20.4 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Tray | |
| Product Type | Current Transformers | |
| Series | FIS | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504312000 |
| TARIC | 8504500000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
1,320
On Order
1,320 expected 21-Aug-26
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 55 / Multiples: 55)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.79 | $98.45 |
Need more?
My Notes
Sign into see notes.