Reference Only
DSC31111DM
Antennas GNSS/LTE WiFi Direct Mount 50Ohms
Datasheet
DSC31111DM DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Antennas | |
| Product Type | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | |
| Product | Modules | |
| Minimum Frequency | 698 MHz | |
| Maximum Frequency | 6 GHz | |
| Gain | 6.5 dBi, 30 dB | |
| Impedance | 50 Ohms | |
| Power Rating | 20 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 2 Band | |
| Termination Style | Connector | |
| Antenna Connector Type | SMA-Male | |
| IP Rating | IP67 | |
| Cable Type | RG-174 | |
| Series | DISC | |
| Packaging | Bulk | |
| Cable Length | 3.048 m | |
| Polarization | Linear Vertical, RHCP | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | 7A994 |
| HTS | 8529104040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |