Reference Only

DSC21011DM

Antennas GNSS/LTE Direct Mount 50Ohms 4G

Manufacturer:

Mfr Part:
DSC21011DM

TTI Part:
DSC21011DM

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryAntennas
Product TypeGNSS Antennas - GPS, GLONASS, Galileo, Beidou
ProductModules
Minimum Frequency698 MHz
Maximum Frequency2.7 GHz
Protocol - GPS, GLONASSGPS, GLONASS
Gain2.7 dBi, 4.8 dBi
Impedance50 Ohms
VSWR2:1, 2.5:1
Power Rating20 W
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of Bands2 Band
Termination StyleConnector
Antenna Connector TypeSMA-Male
IP RatingIP67
Cable TypeRG-174
SeriesDISC
PackagingBulk
Cable Length1.524 m
PolarizationLinear Vertical, RHCP
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8529104040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.