Reference Only

DSC11001DM

Antennas LTE Direct Mount 698-960/1710-2700MHz

Manufacturer:

Mfr Part:
DSC11001DM

TTI Part:
DSC11001DM

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryAntennas
Product TypeCellular Antennas - GSM, LTE, 2G/3G/4G/5G
ProductVehicle Antennas
TypePassive Antenna
Minimum Frequency698 MHz
Maximum Frequency2.7 GHz
Protocol - Cellular, NBIoT, LTE4G, Cellular (NBIoT, LTE)
Protocol - WiFi - 802.11WiMAX
Mechanical StyleModule
StyleDome
Gain2 dBi, 5 dBi
Impedance50 Ohms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of Bands2 Band
Mounting StyleDirect / Permanent Mount
Termination StyleConnector
Antenna Connector TypeSMA Male
Center Frequency750 MHz, 868 MHz, 900 MHz, 1.945 GHz, 2.5 GHz
ApplicationCellular Radio, Vehicular Use, Utility Boxes, Smart Metering
Length34.8 mm
IP RatingIP67
Cable Type500 mm RG174
SeriesDISC
PackagingBulk
Cable Length500 mm
PolarizationLinear
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8517710000
TARIC8517710000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.