Reference Only

DASUTWC500NF

Antennas DAS ULTRATHIN WHITE ANTENN NPB

Manufacturer:

Mfr Part:
DASUTWC500NF

TTI Part:
DASUTWC500NF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryAntennas
Product TypeMultiprotocol Antennas
ProductIndoor Antennas
Minimum Frequency608 MHz
Maximum Frequency2.7 GHz
Protocol - Cellular, NBIoT, LTECellular (NBIoT, LTE)
Protocol - WiFi - 802.11WiFi
StyleRadome
Gain4 dBi, 6 dBi, 6 dBi
Bandwidth352 MHz, 505 MHz, 400 MHz
Impedance50 Ohms
VSWR2:1, 2:1
Power Rating40 W
Number of Bands3 Band
Mounting StyleBracket Mount
Termination StyleConnector
Antenna Connector TypeN Type Female
Center Frequency784 MHz, 1.9475 GHz, 2.5 GHz
Length161.5 mm
PackagingBox
Cable Length500 mm
Frequency Range608 MHz to 960 MHz, 1.695 GHz to 2.2 GHz, 2.3 GHz to 2.7 GHz
PolarizationHorizontal
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8517710000
TARIC8517710000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

14In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 7 / Multiples: 7)
Quantity Unit PriceExt. Price
$118.82$831.74
$117.64$1,646.96
$116.48$2,446.08
Need more?

My Notes

Sign into see notes.