Reference Only
DASUTCC500NF
Antennas 608-2700MHZ N/FEMALE CONN
Datasheet
DASUTCC500NF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Antennas | |
| Product Type | Multiprotocol Antennas | |
| Product | Outdoor Antennas | |
| Type | Passive Antenna | |
| Minimum Frequency | 608 MHz | |
| Maximum Frequency | 2.7 GHz | |
| Protocol - Cellular, NBIoT, LTE | Cellular (NBIoT, LTE) | |
| Protocol - WiFi - 802.11 | WiMAX | |
| Mechanical Style | Whip | |
| Style | Straight with Base | |
| Gain | 4 dBi, 6 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 2:01 | |
| Power Rating | 40 W | |
| Number of Bands | 3 Band | |
| Mounting Style | Direct / Permanent Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | N Female | |
| Center Frequency | 750 MHz, 868 MHz, 900 MHz, 1.945 GHz, 2.5 GHz | |
| Application | In-building DAS Systems Requiring best PIM | |
| Length | 161.5 mm | |
| Width | 8.4 mm | |
| Cable Type | 500 mm Coax | |
| Packaging | Box | |
| Cable Length | 500 mm | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 8 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $196.78 | $1,574.24 |
Need more?
Sign in to add projects and notes