Reference Only

CX2147NLT

Pulse Transformers TRANSFORMER RF SINGLE 1:1CT

Manufacturer:

Mfr Part:
CX2147NLT

TTI Part:
CX2147NLT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPulse Transformers
Turns Ratio1:1
Mounting StylePCB Mount
Length6.9 mm
Width4 mm
Height4.4 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
PackagingReel
Product TypeAudio & Signal Transformers
SeriesCX
SubcategoryTransformers
Termination StyleSMD/ SMT

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504312000
TARIC8504318090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$2.55$2,550.00
Need more?

My Notes

Sign into see notes.