Reference Only

CX2147NL

Audio Transformers / Signal Transformers 5-100MHz 75Ohm 1:1 SMD RF Xfmr

Manufacturer:

Mfr Part:
CX2147NL

TTI Part:
CX2147NL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryAudio Transformers / Signal Transformers
ProductRF Transformers
TypeModule
Termination StyleSMD/SMT
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of Channels1 Channel
SeriesCX
PackagingTray
Product TypeAudio & Signal Transformers
ShieldingUnshielded
SubcategoryTransformers

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504312000
TARIC8504318090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 800 / Multiples: 160)
Quantity Unit PriceExt. Price
$2.48$1,984.00
Need more?

My Notes

Sign into see notes.