Reference Only
CX2040LNLT
Audio Transformers / Signal Transformers RF Balun 75 Ohm 1:1 1.5-500MHz SMD
Datasheet
CX2040LNLT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Audio Transformers / Signal Transformers | |
| Product | Baluns | |
| Termination Style | SMD/SMT | |
| Frequency Range | 1.5 MHz to 500 MHz | |
| Primary Impedance | 75 Ohms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Channels | Single | |
| Length | 3.81 mm | |
| Width | 3.81 mm | |
| Height | 2.79 mm | |
| Series | CX20xxNL/LNL | |
| Packaging | Reel | |
| Product Type | Audio & Signal Transformers | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504312000 |
| TARIC | 8504318090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.59 | $3,180.00 | |
| $1.58 | $6,320.00 | |
| $1.56 | $9,360.00 |
Need more?
Sign in to add projects and notes