Reference Only

CX2039LNLT

Audio Transformers / Signal Transformers TRANSFORMER AUDIO & SIGNAL

Manufacturer:

Mfr Part:
CX2039LNLT

TTI Part:
CX2039LNLT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryAudio Transformers / Signal Transformers
ProductRF Transformers
Termination StyleSMD/SMT
Frequency Range1.5 MHz to 4.5 MHz
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of ChannelsSingle
Package / CaseSMD-5
Length3.81 mm
Width3.81 mm
Height2.79 mm
SeriesCX
PackagingReel
Current Rating30 mA
Power Rating250 mW
Product TypeAudio & Signal Transformers
ShieldingUnshielded
SubcategoryTransformers

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504312000
TARIC8504318090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$1.90$3,800.00
Need more?

My Notes

Sign into see notes.