CX2024NL Pulse Electronics

CX2024NL

Audio Transformers / Signal Transformers 10-1000MHz 75Ohm 1:1 SMD RF Xfmr

Manufacturer:

Mfr Part:
CX2024NL

TTI Part:
CX2024NL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryAudio Transformers / Signal Transformers
ProductRF Transformers
TypeModule
Termination StyleSMD/SMT
Frequency Range50 MHz to 1 GHz
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 70 C
Number of ChannelsDual
Length27.813 mm
Width15.367 mm
Height7.239 mm
SeriesCX
PackagingTray
Product TypeAudio & Signal Transformers
SubcategoryTransformers

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504312000
TARIC8504318090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1,000 / Multiples: 100)
Quantity Unit PriceExt. Price
$1.83$1,830.00
Need more?

My Notes

Sign into see notes.