Reference Only

CX0603MRX7R0BB102

Feed Through Capacitors 100V 1000pF X7R 0603 20% Thickness=0.65mm

Manufacturer:

Mfr Part:
CX0603MRX7R0BB102

TTI Part:
CX0603MRX7R0BB102

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryFeed Through Capacitors
Capacitance1 nF
Voltage Rating DC100 VDC
Termination StyleSMD/SMT
Tolerance20 %
Number of Terminals3 Terminal
Package / Case0603 (1608 metric)
Length1.6 mm
Width0.8 mm
Height0.65 mm
ProductX2Y Capacitor Filters
Ground Terminal0.4 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesX2Y
PackagingReel
Product TypeFeed Through Capacitors
SubcategoryFilters
TradenameX2Y
TypeSurface Mount Ceramic EMI Filter Capacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

20,000
On Order
20,000 expected 12-Apr-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 20,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.109$2,180.00
Need more?
Sign in to add projects and notes