Reference Only
CX0603MRX5R6BB224
Feed Through Capacitors 10VDC .22uF X5R 0603 20% Thickness=0.65mm
Datasheet
CX0603MRX5R6BB224 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Feed Through Capacitors | |
| Capacitance | 220 nF | |
| Voltage Rating DC | 10 VDC | |
| Termination Style | SMD/SMT | |
| Tolerance | 20 % | |
| Number of Terminals | 3 Terminal | |
| Package / Case | 0603 (1608 metric) | |
| Length | 1.6 mm | |
| Width | 0.8 mm | |
| Height | 0.65 mm | |
| Product | X2Y Capacitor Filters | |
| Ground Terminal | 0.4 mm | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | X2Y | |
| Packaging | Reel | |
| Product Type | Feed Through Capacitors | |
| Subcategory | Filters | |
| Tradename | X2Y | |
| Type | Surface Mount Ceramic EMI Filter Capacitor | |
| Part # Aliases | 06032B224M6B20D |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8532240020 |
| TARIC | 8532240000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
4,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,000 / Multiples: 4,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.115 | $460.00 | |
| $0.113 | $904.00 | |
| $0.11 | $1,320.00 | |
| $0.108 | $2,160.00 | |
| $0.106 | $4,240.00 | |
| $0.104 | $8,320.00 | |
| $0.102 | $16,320.00 | |
| $0.10 | $32,000.00 |
Need more?
Sign in to add projects and notes