Reference Only
C2267FNL
Audio Transformers / Signal Transformers BALUN FC DUAL 1:1 15 UH
Datasheet
C2267FNL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Audio Transformers / Signal Transformers | |
| Product | Signal Transformers | |
| Termination Style | SMD/SMT | |
| Inductance | 15 uH | |
| Primary Impedance | 200 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 70 C | |
| Number of Channels | Dual | |
| Length | 9.8 mm | |
| Width | 9 mm | |
| Height | 10.8 mm | |
| Packaging | Tray | |
| Maximum DC Resistance | 200 mOhms | |
| Product Type | Audio & Signal Transformers | |
| Shielding | Unshielded | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504312000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
640In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 40 / Multiples: 40)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.93 | $157.20 | |
| $3.60 | $1,008.00 | |
| $3.32 | $1,726.40 | |
| $2.77 | $2,770.00 | |
| $2.73 | $4,149.60 | |
| $2.70 | $6,804.00 | |
| $2.67 | $16,233.60 | |
| $2.65 | $32,224.00 |
Need more?
Sign in to add projects and notes