Reference Only

BWVS005050404R7M00

Power Inductors - SMD 4.7uH RDC=32mOhms 3.2A

Manufacturer:

Mfr Part:
BWVS005050404R7M00

TTI Part:
BWVS005050404R7M00

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case5 mm x 5 mm x 4 mm
ShieldingShielded
Inductance4.7 uH
Tolerance20 %
Maximum DC Current3.2 A
Maximum DC Resistance32 mOhms
Saturation Current4.2 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length5 mm
Width5 mm
Height4 mm
Core MaterialFerrite
SeriesBWVS
PackagingReel
ApplicationPower
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Part # AliasesLVS505040-4R7M-N

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

1,500
On Order
1,500 expected 25-Jan-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 12,000 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$0.151$1,812.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes