Reference Only

BWVF002520121R0M00

Power Inductors - SMD 1uH RDC=0.050Ohms 2.40A

Manufacturer:

Mfr Part:
BWVF002520121R0M00

TTI Part:
BWVF002520121R0M00

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case2.5 mm x 2 mm x 1.2 mm
ShieldingShielded
Inductance1 uH
Tolerance20 %
Maximum DC Current2.4 A
Maximum DC Resistance50 mOhms
Saturation Current2.5 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length2.5 mm
Width2 mm
Height1.2 mm
Core MaterialFerrite
SeriesBWVF
PackagingReel
ApplicationPower
Inductance - nH1000 nH
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Part # AliasesLVF252A12-1R0M-N

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 14,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.094$1,316.00
Need more?
Sign in to add projects and notes