Reference Only

BSCH001608085N6S00

RF Inductors - SMD 5.6nH RDC=0.18Ohms 600mA

Manufacturer:

Mfr Part:
BSCH001608085N6S00

TTI Part:
BSCH001608085N6S00

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryRF Inductors - SMD
Package / Case1.6 mm x 0.8 mm x 0.8 mm
ShieldingShielded
Inductance5.6 nH
Tolerance0.3 nH
Maximum DC Resistance180 mOhms
Saturation Current600 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Q Minimum10
Self Resonant Frequency4.1 GHz
TerminationStandard
Length1.6 mm
Width0.8 mm
Height0.8 mm
Core MaterialCeramic
SeriesBSCH
PackagingReel
ApplicationRF
Core TypeMultilayer
Inductance - nH5.6 nH
Inductance - uH0.0056 uH
Mounting StylePCB Mount
Product TypeRF Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Test Frequency100 MHz
Part # AliasesCLH1608T-5N6S-S

Export and Environmental Classification

AttributeDescription
Country of OriginVietnam
ECCNEAR99
HTS8504508000
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

32,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.034$136.00
$0.0315$252.00
$0.031$372.00
$0.0306$612.00
$0.0302$1,208.00
$0.0273$2,074.80
$0.0269$4,088.80
$0.0265$8,056.00
Need more?
Sign in to add projects and notes