Reference Only
BSCH001005054N7SCS
RF Inductors - SMD 4.7 NH .3%
Datasheet
BSCH001005054N7SCS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | YAGEO | |
| Product Category | RF Inductors - SMD | |
| Shielding | Unshielded | |
| Inductance | 4.7 nH | |
| Maximum DC Current | 300 mA | |
| Maximum DC Resistance | 180 mOhms | |
| Termination | Standard | |
| Series | CLH | |
| Packaging | Reel | |
| Application | RF | |
| Mounting Style | PCB Mount | |
| Product Type | RF Inductors - Leaded | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Vietnam |
| ECCN | EAR99 |
| HTS | 8504508000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 32 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 110,000 / Multiples: 10,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.0111 | $1,221.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes