Reference Only
BSA150C
Antennas ANT FIELD-TUNABLE 144-174M NPB
Datasheet
BSA150C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Antennas | |
| Product Type | ISM Antennas - ISM, MICS, UHF, VHF, UWB | |
| Minimum Frequency | 144 MHz | |
| Maximum Frequency | 174 MHz | |
| Packaging | Bulk | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
17In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $130.19 | $130.19 | |
| $128.90 | $644.50 | |
| $127.61 | $1,276.10 | |
| $126.34 | $2,526.80 | |
| $124.94 | $4,997.60 | |
| $123.69 | $9,895.20 | |
| $122.46 | $19,593.60 | |
| $121.23 | $38,793.60 |
Need more?
Sign in to add projects and notes