Reference Only

BMU6201NL

Audio Transformers / Signal Transformers 5uH 500V 1:1:1 2% AE C-Q200

Manufacturer:

Mfr Part:
BMU6201NL

TTI Part:
BMU6201NL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryAudio Transformers / Signal Transformers
ProductPower Line Communication Transformers
TypePLC
Frequency Range3 MHz to 30 MHz
Number of ChannelsSingle
ApplicationPower Line Commication
Length10.6 mm
Width9.08 mm
Height10 mm
SeriesBMU
QualificationAEC-Q200
PackagingTube
Product TypeAudio & Signal Transformers
SubcategoryTransformers

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504312000
TARIC8504312990
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 900 / Multiples: 100)
Quantity Unit PriceExt. Price
$2.28$2,052.00
Need more?

My Notes

Sign into see notes.