Reference Only

BMRA00060630220MA1

Power Inductors - SMD 22uH RDC=145mOhms 3A

Manufacturer:

Mfr Part:
BMRA00060630220MA1

TTI Part:
BMRA00060630220MA1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPower Inductors - SMD
TypeHigh Power Choke
Package / Case7.3 mm x 6.6 mm x 3 mm
ShieldingShielded
Inductance22 uH
Tolerance20 %
Maximum DC Current3 A
Maximum DC Resistance145 mOhms
Saturation Current3.2 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length7.3 mm
Width6.6 mm
Height3 mm
SeriesBMRA
PackagingReel
ApplicationPower
Core TypeMolded
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Part # AliasesMHCI06030-220M-R8

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 6,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.251$1,506.00
Need more?
Sign in to add projects and notes