Reference Only

BMMA000505303R3MV1

Power Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit TypeMolding Processing & for Ultra High Current

Manufacturer:

Mfr Part:
BMMA000505303R3MV1

TTI Part:
BMMA000505303R3MV1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPower Inductors - SMD
SeriesBMMA
PackagingReel
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Part # AliasesMMD-05CZ-3R3M-V1

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.289$289.00
$0.253$506.00
$0.25$750.00
$0.222$1,332.00
Need more?
Sign in to add projects and notes