Reference Only

BDQQ00201212R47MPA

Power Inductors - SMD 0.47uH 20% 2MHz 4.5 Irms RDC=23.5mOhms

Manufacturer:

Mfr Part:
BDQQ00201212R47MPA

TTI Part:
BDQQ00201212R47MPA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPower Inductors - SMD
Package / Case0805 (2012 metric)
Inductance470 nH
Tolerance20 %
Maximum DC Current4.5 A
Maximum DC Resistance23.5 mOhms
Saturation Current5.5 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length2 mm
Width1.2 mm
Height1.2 mm
Core MaterialMetal Powder
SeriesBDQQ
PackagingReel
Case Code - in0805
Case Code - mm2012
Product TypePower Inductors - SMD
Test Frequency2 MHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 24,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.063$1,512.00
Need more?
Available Regional Inventory
3,000 available now at ttiasia.com
Sign in to add projects and notes