Reference Only
BDCC00252012R47MCG
Power Inductors - SMD 0.47uH 20% 2MHz 6 Irms RDC=13.5mOhms
Datasheet
BDCC00252012R47MCG DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Power Inductors - SMD | |
| Package / Case | 0908 (2520 metric) | |
| Inductance | 470 nH | |
| Tolerance | 20 % | |
| Maximum DC Current | 6 A | |
| Maximum DC Resistance | 13.5 mOhms | |
| Saturation Current | 7.4 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Termination | Standard | |
| Length | 2.5 mm | |
| Width | 2 mm | |
| Height | 1.2 mm | |
| Core Material | Metal Powder | |
| Series | BDCC | |
| Packaging | Reel | |
| Case Code - in | 0908 | |
| Case Code - mm | 2520 | |
| Product Type | Power Inductors - SMD | |
| Test Frequency | 2 MHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 30,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.05 | $1,500.00 |
Need more?
Available Regional Inventory
9,000 available now at ttiasia.com
Sign in to add projects and notes