Reference Only

BBUP00160808600Y00

Ferrite Beads 60 OHM 4A

Manufacturer:

Mfr Part:
BBUP00160808600Y00

TTI Part:
BBUP00160808600Y00

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryFerrite Beads
SeriesBBUP
ProductMultilayer Ferrite Chip Beads
Termination StyleSMD/SMT
Package / Case0603 (1608 metric)
Impedance60 Ohms
Maximum DC Current4 A
Tolerance25 %
Maximum DC Resistance20 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length1.6 mm
Width0.8 mm
Height0.8 mm
PackagingReel
Operating Temperature Range- 55 C to + 125 C
Product TypeFerrite Beads
ShieldingShielded
SubcategoryFerrites
Test Frequency100 MHz
TypeMultilayer Ferrite Chip Bead
Part # AliasesUPB160808T-600Y-N

Export and Environmental Classification

AttributeDescription
Country of OriginVietnam
ECCNEAR99
HTS8548000000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 80,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.0181$1,448.00
Need more?

My Notes

Sign into see notes.