Reference Only

B4003NL

Common Mode Chokes / Filters SMD XDSL Choke 4700uH 1Ohm

Manufacturer:

Mfr Part:
B4003NL

TTI Part:
B4003NL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryCommon Mode Chokes / Filters
Mounting StylePCB Mount
Termination StyleSMD/SMT
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Package / CaseDIP-8
Length9.02 mm
Width8.76 mm
Height7.62 mm
PackagingTube
ProductCommon Mode Chokes
TypePower Line
Product TypeCommon Mode Chokes
ShieldingUnshielded
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8548000000
TARIC8504502000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 850 / Multiples: 10)
Quantity Unit PriceExt. Price
$2.12$1,802.00
Need more?

My Notes

Sign into see notes.