Reference Only
B2013FNLT
Common Mode Chokes / Filters SMD ADSL Choke 9000uH 1Ohm
Datasheet
B2013FNLT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Common Mode Chokes / Filters | |
| Packaging | Reel | |
| Product | xDSL Common Mode Chokes | |
| Product Type | Common Mode Chokes | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504509590 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5,250In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.41 | $602.50 | |
| $2.39 | $1,195.00 | |
| $2.36 | $2,360.00 | |
| $2.34 | $4,095.00 | |
| $2.32 | $9,280.00 |
Need more?
My Notes
Sign into see notes.