Reference Only

AWCS00120707R18J00

RF Inductors - SMD Chilisin RF inductor Wire Wound-STD

Manufacturer:

Mfr Part:
AWCS00120707R18J00

TTI Part:
AWCS00120707R18J00

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryRF Inductors - SMD
Package / Case1.19 mm x 0.7 mm x 0.66 mm
ShieldingUnshielded
Inductance180 nH
Tolerance5 %
Maximum DC Current50 mA
Maximum DC Resistance2.7 Ohms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum8
Self Resonant Frequency700 MHz
TerminationStandard
Length1.19 mm
Width0.7 mm
Height0.66 mm
QualificationAEC-Q200
SeriesAWCS
PackagingReel
Core TypeWire Wound
Mounting StylePCB Mount
Product TypeRF Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 MHz
Part # AliasesCS0402-R18J-AU

Export and Environmental Classification

AttributeDescription
Country of OriginVietnam
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 28,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.056$1,568.00
Need more?
Sign in to add projects and notes