Reference Only

ASCH0010050518NJCP

RF Inductors - SMD Chilisin RF inductor Multilayer-STD

Manufacturer:

Mfr Part:
ASCH0010050518NJCP

TTI Part:
ASCH0010050518NJCP

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryRF Inductors - SMD
Package / Case1 mm x 0.5 mm x 0.5 mm
ShieldingShielded
Inductance18 nH
Tolerance5 %
Maximum DC Current300 mA
Maximum DC Resistance360 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Q Minimum8
Self Resonant Frequency2.2 GHz
TerminationStandard
Length1 mm
Width0.5 mm
Height0.5 mm
QualificationAEC-Q200
SeriesASCH
PackagingReel
Core TypeMultilayer
Mounting StylePCB Mount
Product TypeRF Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 MHz
Part # AliasesCLH1005T-18NJ-S-NPAU

Export and Environmental Classification

AttributeDescription
Country of OriginVietnam
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

270,000
On Order
270,000 expected on  from 30-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 90,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.022$1,980.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes