Reference Only

ARM32011DM

End of Life
Antennas 2LTE 1GPS VEHICULAR ANT

Manufacturer:

Mfr Part:
ARM32011DM

TTI Part:
ARM32011DM

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryAntennas
Product TypeMultiprotocol Antennas
ProductVehicle Antennas
TypeMIMO
Minimum Frequency698 MHz
Maximum Frequency5.925 GHz
Protocol - Cellular, NBIoT, LTECellular (NBIoT, LTE)
Protocol - GPS, GLONASSGLONASS, GPS
Mechanical StyleModule
StyleRectangular
Gain4.9 dBi, 5.3 dBi, 4.6 dBi, 6.6 dBi
Impedance50 Ohms
VSWR2.5, 2.5, 2, 2
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of Bands4 Band
Mounting StyleDirect / Permanent Mount
Termination StyleConnector
Antenna Connector TypeSMA Male
Center Frequency829 MHz, 1.575 GHz, 2.2 GHz, 5.5 GHz
ApplicationTelematics, Navigation, First Responders, Energy, Utility, Construction, Fleet Management, DSRC,
Length202.3 mm
Width88.5 mm
Height1.8 mm
IP RatingIP67
Cable Type5181 mm Cable x 3
SeriesARM
PackagingBox
Cable Length5181 mm
PolarizationVertical
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCN7A994
HTS8529104040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

13In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$114.29$114.29
$100.91$1,009.10
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes