Reference Only

ANTX150P118B09153

Antennas 915MHz 34*7x0.8mm 1.13 150mm-L

Manufacturer:

Mfr Part:
ANTX150P118B09153

TTI Part:
ANTX150P118B09153

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryAntennas
Product TypeCellular Antennas - GSM, LTE, 2G/3G/4G/5G
ProductPCB Antennas
TypePassive Antenna
Minimum Frequency890 MHz
Maximum Frequency925 MHz
Protocol - Cellular, NBIoT, LTECellular (NBIoT, LTE), GSM, UMTS
Mechanical StylePCB Trace
StyleI-Bar Flex
Gain1.9 dB
Impedance50 Ohms
VSWR2.5:1
Power Rating1 W
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of Bands1 Band
Mounting StyleAdhesive Mount
Termination StyleConnector
Antenna Connector TypeIPEX MHF
Center Frequency868 MHz, 900 MHz
Length34 mm
Width7 mm
Height3 mm
Cable Type100 mm RF1.13
SeriesANTX150
PackagingBulk
Cable Length150 mm
PolarizationLinear
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8529109100
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.96$1,920.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes