Reference Only

ANTX100P001BWPEN3

Antennas 850/900/1800/1900/ 2100MHz PENTABAND

Manufacturer:

Mfr Part:
ANTX100P001BWPEN3

TTI Part:
ANTX100P001BWPEN3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryAntennas
Product Type2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
ProductPCB Antennas
TypePassive Antenna
Minimum Frequency850 MHz
Maximum Frequency2.1 GHz
Protocol - Cellular, NBIoT, LTECellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA
Mechanical StylePCB Trace
StyleI-Bar Flex
Gain3.9 dB, 4.2 dB, 4.5 dB, 5 dB, 5.1 dB
Impedance50 Ohms
VSWR3:1
Power Rating1 W
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of Bands5 Band
Mounting StylePCB Mount
Termination StyleConnector
Antenna Connector TypeIPEX MHF
Center Frequency850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz
Length100 mm
Width20 mm
Height0.95 mm
Cable Type1.13 mm Mini Coaxial Cable
SeriesANTX100
PackagingBulk
Cable Length100 mm
PolarizationLinear
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8529109100
TARIC8517710000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.