Reference Only
ANTX100P001B24553
Antennas 2.4/5GHz 50 Ohm 1W PCB ANTENNA
Datasheet
ANTX100P001B24553 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Antennas | |
| Product Type | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | |
| Product | PCB Antennas | |
| Type | Passive Antenna | |
| Minimum Frequency | 2.4 GHz | |
| Maximum Frequency | 5.875 GHz | |
| Protocol - Bluetooth, BLE - 802.15.1 | Bluetooth, BLE | |
| Protocol - WiFi - 802.11 | WiFi | |
| Protocol - ANT, Thread, Zigbee - 802.15.4 | 802.15.4 (ANT, Thread, Zigbee) | |
| Protocol - Sub GHz | IoT, ISM | |
| Mechanical Style | PCB Trace | |
| Style | I-Bar Flex | |
| Gain | 4.6 dB, 3.9 dB | |
| Impedance | 50 Ohms | |
| VSWR | 2.5:1 | |
| Power Rating | 1 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 2 Band | |
| Mounting Style | PCB Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | IPEX MHF | |
| Center Frequency | 2.45 GHz, 5.5 GHz | |
| Length | 50 mm | |
| Width | 10 mm | |
| Height | 45 mm | |
| Cable Type | 1.13 mm Mini Coaxial Cable | |
| Series | ANTX100 | |
| Packaging | Bulk | |
| Cable Length | 100 mm | |
| Frequency Range | 2.4 GHz to 2.5 GHz, 5.15 GHz to 5.875 GHz | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8529109100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
1,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.26 | $1,260.00 | |
| $1.19 | $2,380.00 | |
| $1.15 | $4,600.00 | |
| $1.14 | $9,120.00 | |
| $1.13 | $18,080.00 | |
| $1.12 | $35,840.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes