Reference Only
ANT8010LL04R2400A
Antennas 2.4GHz 50 Ohm 1W CHIP ANTENNA
Datasheet
ANT8010LL04R2400A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Antennas | |
| Product Type | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | |
| Product | PCB Antennas | |
| Type | Passive Antenna | |
| Minimum Frequency | 2.4 GHz | |
| Maximum Frequency | 2.5 GHz | |
| Protocol - Bluetooth, BLE - 802.15.1 | Bluetooth, BLE | |
| Protocol - WiFi - 802.11 | WiFi, WLAN | |
| Protocol - Sub GHz | IoT, ISM, RFID | |
| Mechanical Style | Chip | |
| Style | Ceramic | |
| Gain | 5.46 dB | |
| Bandwidth | 170 MHz | |
| Impedance | 50 Ohms | |
| Power Rating | 1 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Number of Bands | 1 Band | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Center Frequency | 2.45 GHz | |
| Application | Wireless Devices, ISM Equipment | |
| Length | 1 mm | |
| Width | 8 mm | |
| Height | 1 mm | |
| Series | ANT8010 | |
| Packaging | Reel | |
| Frequency Range | 2.4 GHz to 2.5 GHz | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8529101100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
3,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.172 | $516.00 | |
| $0.17 | $1,020.00 | |
| $0.169 | $1,521.00 | |
| $0.167 | $2,505.00 | |
| $0.165 | $3,960.00 | |
| $0.164 | $7,872.00 | |
| $0.162 | $15,552.00 | |
| $0.16 | $30,720.00 |
Need more?
Sign in to add projects and notes