Reference Only
ANT7020LL05R2400A
Antennas 2.45GHz 50 Ohm 1W CHIP ANTENNA
Datasheet
ANT7020LL05R2400A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Antennas | |
| Product Type | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | |
| Product | PCB Antennas | |
| Type | Ceramic | |
| Minimum Frequency | 2.4 GHz | |
| Maximum Frequency | 2.5 GHz | |
| Protocol - WiFi - 802.11 | WiFi | |
| Gain | 2.62 dBi | |
| Bandwidth | 500 MHz | |
| Impedance | 50 Ohms | |
| Power Rating | 1 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Number of Bands | 1 Band | |
| Mounting Style | SMD/SMT | |
| Termination Style | Solder | |
| Center Frequency | 2.45 GHz | |
| Length | 7 mm | |
| Width | 2 mm | |
| Height | 0.75 mm | |
| Series | ANT7020 | |
| Packaging | Reel | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8529106900 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
8,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.253 | $506.00 | |
| $0.25 | $1,000.00 | |
| $0.246 | $1,476.00 | |
| $0.243 | $2,430.00 | |
| $0.239 | $3,824.00 | |
| $0.236 | $6,136.00 | |
| $0.233 | $11,650.00 | |
| $0.229 | $22,900.00 |
Need more?
Sign in to add projects and notes